Schneider Electric, Flush Green Incandescent Lamp Pilot Light, XB5, 22 mm Cutout, IP67, IP66, IP69K, Round
- RS Stock No.:
- 276-2601
- Mfr. Part No.:
- XB5AV43
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2601
- Mfr. Part No.:
- XB5AV43
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | XB5 | |
| Lamp Type | Incandescent Lamp | |
| Mount Type | Flush | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14, UL 508, JIS C8201-5-1, IEC 60947-5-4, JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series XB5 | ||
Lamp Type Incandescent Lamp | ||
Mount Type Flush | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14, UL 508, JIS C8201-5-1, IEC 60947-5-4, JIS C8201-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 220V IP66 IP67, Round
- Schneider Electric XB5 IP67 IP66, Round
- Schneider Electric XB4 IP66 IP69K, Round
- Schneider Electric 9001K 28V Round
- Schneider Electric XB5 400V Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony 230V ac Round
- Schneider Electric Harmony XB6 240V Round
