Schneider Electric, Flush Red Incandescent Lamp Pilot Light, XB5, 22 mm Cutout, 220V, 240 V, IP66, IP69K, IP67, Round
- RS Stock No.:
- 276-2602
- Mfr. Part No.:
- XB5AV44
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2602
- Mfr. Part No.:
- XB5AV44
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 220V, 240V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | Incandescent Lamp | |
| Series | XB5 | |
| Mount Type | Flush | |
| IP Rating | IP66, IP69K, IP67 | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 Nr. 14, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, UL 508 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 220V, 240V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type Incandescent Lamp | ||
Series XB5 | ||
Mount Type Flush | ||
IP Rating IP66, IP69K, IP67 | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 Nr. 14, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, UL 508 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
