Schneider Electric, Fixing Hole White LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 221-1867
- Mfr. Part No.:
- XB4BVB1EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.19
(exc. VAT)
€74.03
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €60.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1867
- Mfr. Part No.:
- XB4BVB1EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Fixing Hole | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60079-0:2007, IEC 60079-31:2008, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-5, EN 60079-0:2009, EN 60079-31:2009, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, IEC 50102, IEC 55011 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Fixing Hole | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60079-0:2007, IEC 60079-31:2008, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-5, EN 60079-0:2009, EN 60079-31:2009, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, IEC 50102, IEC 55011 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 24V IP65, Round
- Schneider Electric Harmony XB6 24V Round
- Schneider Electric Harmony XB4 24V ac/dc Round
- Schneider Electric Harmony XB4 24V ac/dc Round
- Schneider Electric XB4 240V Round
- RND RND 210 24V Round
- RND RND 210 24V Round
- Schneider Electric Orange Pilot Light 22 mm Cutout IP20 Round
