ABB, Panel Mount Green LED Indicator, E219, 48V, IP20, Rectangular
- RS Stock No.:
- 225-5910
- Mfr. Part No.:
- 2CCA703422R0001 E219-D48 T
- Manufacturer:
- ABB
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 225-5910
- Mfr. Part No.:
- 2CCA703422R0001 E219-D48 T
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Indicator | |
| Voltage | 48V | |
| Pilot Light Colour | Green | |
| Lamp Type | LED | |
| Series | E219 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Current Rating | 16A | |
| Pilot Light Shape | Rectangular | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, EN60068-2-2, DIN EN 62094-1, EN60068-2-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Indicator | ||
Voltage 48V | ||
Pilot Light Colour Green | ||
Lamp Type LED | ||
Series E219 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Current Rating 16A | ||
Pilot Light Shape Rectangular | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, EN60068-2-2, DIN EN 62094-1, EN60068-2-1 | ||
Bezel Material Plastic | ||
The ABB E219 series LED indicator light has green colour which ensure from a central point of a clear overview of the operating conditions of the electrical equipment.
Rectangular shape
High life due to LED technology