ABB, DIN Rail White LED Indicator, E219, 48V ac, IP20

Subtotal (1 pack of 10 units)*

€190.08

(exc. VAT)

€233.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€190.08€19.008

*price indicative

RS Stock No.:
287-6371
Distrelec Article No.:
304-34-287
Mfr. Part No.:
2CCA703420R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Indicator

Voltage

48V ac

Pilot Light Colour

White

Series

E219

Lamp Type

LED

Mount Type

DIN Rail

IP Rating

IP20

Current Rating

16A

Body Material

Copper

Standards/Approvals

EN60068-2-1 EN60068-2-2 EN60068-2-30 DIN EN 62094-1 UL508

Hazardous Area Certification

No

COO (Country of Origin):
CH
The ABB Indicator Light, with maintenance-free LED and white color, is designed for a rated operational voltage of 12 to 48 V. It provides reliable indication with 2 LEDs and a power loss of 0.47-1 W. Suitable for a voltage range of 12 to 48 V AC/DC, this light offers a long service life of 50000 hours.

Indicator Light with maintenance-free LED

Ideal for 12 to 48 V rated operational voltage

Long service life of 50000 hours

Two LEDs providing reliable indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy