Lovato Electric, Panel Mount Green LED Pilot Light, LPML, 22 mm Cutout, 12V, IP66, IP69K, IP67, Round

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
248-6038
Mfr. Part No.:
LPMLA3
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Voltage

12V

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mount Type

Panel Mount

IP Rating

IP66, IP69K, IP67

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Standards/Approvals

IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA C22.2 n° 14, UL508

Hazardous Area Certification

No

Bezel Material

Polyamide

COO (Country of Origin):
IT

Lovato LPML Series Pilot Light, 12V Voltage Rating, IP66/IP67/IP69K - LPMLA3


This pilot light provides effective visual indication for various electrical applications. Featuring a compact design and robust construction, it is essential for automation and control systems. The built-in LED emits a steady green light, ensuring consistent performance across different environments. It is compatible with a 22mm cutout, making it suitable for panel mounting.

Features & Benefits


• IP66, IP67, and IP69K ratings offer protection and durability

• Operating temperature range of -25°C to +70°C accommodates various conditions

• Long electrical life exceeding 30,000 hours minimises maintenance requirements

• Green LED ensures clear visibility in diverse lighting situations

• Simple screw termination allows for straightforward installation and connection

• Chromed plastic exterior enhances both aesthetic appeal and resilience

Applications


• Commonly used in control panels for machinery and equipment

• Suitable for status indication in industrial automation systems

• Helpful in electrical switchgear for effective monitoring

• Designed for harsh environments due to its protective characteristics

• Utilised in commercial needing visual alerts

What type of connection is required for this product?


This unit employs screw termination for straightforward wiring connections.

Is this product suitable for outdoor use?


The IP66 and IP67 ratings make it appropriate for outdoor conditions.

Can it be installed in panels with varying material thicknesses?


The fixing mechanism supports versatile installation across different panel thicknesses.

How can I ensure the light functions properly during operation?


Regularly check connections for security and inspect for any damage.

What is the minimum conductor size recommended for wiring?


The minimum conductor size recommended is AWG18 for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy