Lovato Electric, Panel Mount Yellow LED Pilot Light, LPML, 22 mm Cutout, 24V, IP66, IP69K, IP67, Round
- RS Stock No.:
- 248-6047
- Mfr. Part No.:
- LPMLB5
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 248-6047
- Mfr. Part No.:
- LPMLB5
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals IEC/EN/BS 60947-5-1, UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Yellow in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
