Lovato Electric, Panel Mount Transparent LED Pilot Light, LPML, 22 mm Cutout, 24V, IP69K, IP67, IP66, Round

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
248-6049
Mfr. Part No.:
LPMLB7
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Voltage

24V

Product Type

Pilot Light

Pilot Light Colour

Transparent

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mount Type

Panel Mount

IP Rating

IP69K, IP67, IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Standards/Approvals

IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508

Hazardous Area Certification

No

Bezel Material

Polyamide

The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Transparent in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy