Lovato Electric, Panel Mount Green LED Pilot Light, LPML, 22 mm Cutout, 24V, IP69K, IP67, IP66, Round

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
248-6044
Mfr. Part No.:
LPMLB3
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Voltage

24V

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mount Type

Panel Mount

IP Rating

IP69K, IP67, IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Standards/Approvals

IEC/EN/BS 60947-5-1, UL508, IEC/EN/BS 60947-1, CSA C22.2 n° 14

Hazardous Area Certification

No

Bezel Material

Polyamide

COO (Country of Origin):
TN

Lovato LPML Series Pilot Light, IP66/ IP67/ IP69K, Panel Mount - LPMLB3


This Lovato's innovative pilot light solution is designed to provide reliable indication in diverse electrical applications, this pilot light offers clear visibility and easy monitoring of operational status. Utilising advanced LED technology, it ensures energy efficiency and a prolonged lifespan, reducing maintenance costs over time. Its robust construction ensures durability in demanding industrial environments, while its ease of installation and maintenance make it a convenient choice for users. Suitable for both indoor and outdoor use, this pilot light is a versatile solution for enhancing visibility and control in various electrical systems.Features & Benefits:• High visibility pilot light for clear indication• LED technology for energy efficiency and long lifespan• Robust construction for durability in industrial environments• Easy installation and maintenance for convenience• Available in multiple colours for customisation• Compatible with standard panel cutouts for seamless integrationApplications:• Industrial control panels• Machinery and equipment status indication• Process control and automation systems• Electrical distribution boards• Building management systemsFAQs:Q: Is the pilot light suitable for outdoor use?A: Yes, it is designed for both indoor and outdoor applications, offering versatility in installation.Q: Does it come with installation instructions?A: Yes, the pilot light comes with clear installation instructions for easy setup.Q: Can I customize the colour of the light?A: Yes, it is available in multiple colours to suit specific application requirements.Q: What is the lifespan of the LED technology used in the pilot light?A: The LED technology offers a long lifespan, ensuring reliability and durability over time.Q: Is the pilot light compatible with standard panel cutouts?A: Yes, it is designed to fit standard panel cutouts, making installation straightforward and hassle-free.

Features & Benefits


• High visibility pilot light for clear indication

• LED technology for energy efficiency and long lifespan

• Robust construction for durability in industrial environments

• Easy installation and maintenance for convenience

• Available in multiple colours for customisation

• Compatible with standard panel cutouts for seamless integration

Applications


• Industrial control panels

• Machinery and equipment status indication

• Process control and automation systems

• Electrical distribution boards

• Building management systems

Is the pilot light suitable for outdoor use?


Yes, it is designed for both indoor and outdoor applications, offering versatility in installation.

Does it come with installation instructions?


Yes, the pilot light comes with clear installation instructions for easy setup.

Can I customize the colour of the light?


Yes, it is available in multiple colours to suit specific application requirements.

What is the lifespan of the LED technology used in the pilot light?


The LED technology offers a long lifespan, ensuring reliability and durability over time.

Is the pilot light compatible with standard panel cutouts?


Yes, it is designed to fit standard panel cutouts, making installation straightforward and hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy