Lovato Electric, Panel Mount Transparent LED Pilot Light, LPML, 22 mm Cutout, 230V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 248-6068
- Mfr. Part No.:
- LPMLM7
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.40 |
*price indicative
- RS Stock No.:
- 248-6068
- Mfr. Part No.:
- LPMLM7
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 230V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Transparent | |
| Cutout Diameter | 22mm | |
| Series | LPML | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL508, CSA C22.2 n° 14 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 230V | ||
Product Type Pilot Light | ||
Pilot Light Colour Transparent | ||
Cutout Diameter 22mm | ||
Series LPML | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL508, CSA C22.2 n° 14 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- TN
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Transparent in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
