Lovato Electric, Panel Mount Red LED Pilot Light, LPML, 22 mm Cutout, 48V, IP67, IP69K, IP66, Round
- RS Stock No.:
- 248-6051
- Mfr. Part No.:
- LPMLD4
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 248-6051
- Mfr. Part No.:
- LPMLD4
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 48V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 48V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
Lovato LPML Series Pilot Light, Panel Mount, 48V - LPMLD4
This LED integrated monoblock pilot light from Lovato features a stylish red colour and is part of the platinum series. With a voltage rating of 48V, this pilot light is reliable for various applications where a reliable indicator light is required. The IP66, IP67, and IP69K ratings ensure its durability and suitability for different environments. It combines functionality with a sleek design, making it a versatile option for your electrical needs.
Features & Benefits
• LED technology for energy-efficient lighting
• Red colour for clear visibility
• IP66, IP67, IP69K ratings for protection against dust and water
• Voltage rating of 48V for a wide range of
Applications
• Ideal for panel mount setups
• Suitable for automation, electronics, and electrical industries
• Can be used for use in control panels and machinery
Can it be used in outdoor environments?
Yes, the IP66, IP67, and IP69K ratings make it suitable for outdoor use.
Will it fit in a standard 22mm cutout?
Yes, it is designed for a cutout diameter of 22mm.
Is it suitable for both AC and DC supply voltages?
Yes, it can operate with a voltage rating of 48V, both AC and DC.
