Lovato Electric, Panel Mount Yellow LED Pilot Light, LPML, 22 mm Cutout, 48V, IP69K, IP66, IP67, Round

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 26 November 2026
  • Plus 33 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
248-6053
Mfr. Part No.:
LPMLD5
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Pilot Light

Voltage

48V

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mount Type

Panel Mount

IP Rating

IP69K, IP66, IP67

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Standards/Approvals

CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508

Hazardous Area Certification

No

Bezel Material

Polyamide

COO (Country of Origin):
IT

Lovato LPML Series Pilot Light, 22mm Cut-out Diameter, IP66 / IP67 / IP69K - LPMLD5


This pilot light is designed for industrial environments where clear visual signals are vital for operational safety and efficiency. Featuring robust LED technology, it is specifically tailored for the electrical and automation sectors, offering reliability in control panels and machinery.

Features & Benefits


• Operates with a 48V power supply, compatible with various electrical systems

• Complete unit design ensures easy installation

• Rated IP66, IP67, and IP69K for superior protection against water and dust

• LED technology provides energy efficiency and a long operational lifespan

• Round shape fits standard 22mm panel cut-outs

• Screw terminal connections offer secure and straightforward wiring

Applications


• Ideal for use in machinery control panels to indicate operational status

• Suitable for automation systems requiring visual alerts

• Employed in electrical projects needing reliable signalling

• Commonly used in environments with moisture exposure due to its high IP ratings

Is it compatible with existing installations?


Yes, its standard 22mm cut-out diameter allows for easy integration into existing systems.

What type of maintenance is required to ensure optimal performance?


Regular cleaning and inspection of the panel area are typically sufficient for maintaining optimal performance.

How it can be wire it properly?


It is equipped with screw terminals, making wiring connections straightforward and secure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy