Eaton, Panel Mount Red Pilot Indicator, Moeller, 30 mm Cutout, 250V, IP69K, IP66, IP67, Round

Subtotal (1 unit)*

€20.65

(exc. VAT)

€25.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.65

*price indicative

RS Stock No.:
272-1363
Mfr. Part No.:
188043 M30I-FL-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

250V

Product Type

Indicator

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

Pilot

Series

Moeller

Mount Type

Panel Mount

IP Rating

IP69K, IP66, IP67

Pilot Light Shape

Round

Standards/Approvals

IEC/EN 60947, VDE 0660

Hazardous Area Certification

No

Bezel Material

Metal

COO (Country of Origin):
DE
The Eaton Moeller series M30 indicator light that has flat design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and metal bezel material.

Pollution degree 3

Round construction type lens

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy