Schneider Electric, Flush, Flush White LED Pilot Light, Unica, 230V ac, IP2X, Rectangular

Subtotal (1 unit)*

€34.18

(exc. VAT)

€42.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.18

*price indicative

RS Stock No.:
276-2194
Mfr. Part No.:
NU3775
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

230V ac

Product Type

Pilot Light

Pilot Light Colour

White

Series

Unica

Lamp Type

LED

Mount Type

Flush, Flush

IP Rating

IP2X

Terminal Type

Screw

Pilot Light Shape

Rectangular

Body Material

Polycarbonate

Hazardous Area Certification

No

Standards/Approvals

EN 62094-1, CE

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Light Module is available with a rated operational voltage of 230 V AC and 1 W input power, this 1 module module features a clip in fixing mode for easy installation. The white LED light block provides energy efficient lighting. Constructed with a polycarbonate mechanism cover and casing, it adheres to safety standards, including EN 62094 1 and CE. With a net weight of 0.018 kg.

Mercury free

RoHS compliant

Toxic heavy metal free

IK03 degree of protection

IP2xC degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy