Schneider Electric, Screw, Screw White LED Indicator, Unica, 230V ac, IP2X, Rectangular
- RS Stock No.:
- 276-2211
- Mfr. Part No.:
- NU577718
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.81
(exc. VAT)
€62.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.81 |
*price indicative
- RS Stock No.:
- 276-2211
- Mfr. Part No.:
- NU577718
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Series | Unica | |
| Lamp Type | LED | |
| Mount Type | Screw, Screw | |
| IP Rating | IP2X | |
| Terminal Type | Screw | |
| Pilot Light Shape | Rectangular | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Standards/Approvals | EN 62094-1 CE Richtlinien 2014/35/EU - Niederspannungsrichtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Series Unica | ||
Lamp Type LED | ||
Mount Type Screw, Screw | ||
IP Rating IP2X | ||
Terminal Type Screw | ||
Pilot Light Shape Rectangular | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Standards/Approvals EN 62094-1 CE Richtlinien 2014/35/EU - Niederspannungsrichtlinie | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Light Module with Switch from the New Unica range is a versatile electrical component designed for convenience and illumination. This push button and indicator combination is integrated into a mechanism with a fixing frame. The fixing mode allows for installation using screws or claws. With a white color tint, this light module complements various surroundings. The light block features a white LED bulb.
Mercury free
RoHS compliant
IK03 degree of protection
IP2xC degree of protection
Related links
- Schneider Electric Flush IP2X, Rectangular
- Schneider Electric Flush IP2X, Rectangular
- Schneider Electric DIN Rail Red LED Indicator Round
- Schneider Electric DIN Rail Green LED Indicator Round
- Schneider Electric DIN Rail Green IP2X, Round
- Schneider Electric Screw Mount
- ABB Screw Clamp White LED Indicator IP67 250V ac
- Schneider Electric Flush White LED Indicator IPXX, Round
