RS Better World
Schneider Electric, DIN Rail Green LED Indicator, iIL, 48V ac/dc, IP2X, Round
- RS Stock No.:
- 791-3111
- Mfr. Part No.:
- A9E18331
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.37
(exc. VAT)
€32.44
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3111
- Mfr. Part No.:
- A9E18331
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator | |
| Voltage | 48V ac/dc | |
| Pilot Light Colour | Green | |
| Series | iIL | |
| Lamp Type | LED | |
| Mount Type | DIN Rail | |
| IP Rating | IP2X | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator | ||
Voltage 48V ac/dc | ||
Pilot Light Colour Green | ||
Series iIL | ||
Lamp Type LED | ||
Mount Type DIN Rail | ||
IP Rating IP2X | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Bezel Material Metal | ||
Schneider Electric Indicator, Single-Phase Type, 12 to 48V AC/DC Voltage Sensing Range - Acti9 iIL Series - A9E18331
Give the green light to show your machine's status with this indicator from Schneider Electric. It features a green LED lamp that automatically turns on when it senses voltage in the circuit, signifying the equipment is active. The unit detects voltage from 12 to 48V AC/DC for versatility in the power supply. As it has compact dimensions of 82 (H) x 18 (W) x 69.5mm (D), you'll find it a breeze to fit this indicator into a small enclosure in your workspace.
Features & Benefits
• Non-interchangeable function of LED makes it maintenance-free
• Minimal power consumption of 0.3W for energy efficiency
• Safe to use in extreme conditions, thanks to a broad operating temperature range between -35°C and +70°C
Applications
• Assembly plants
• Control and data centres
• Robotics systems
What's the service life of this indicator?
It has a service life of 100,000 hours for reliable long-term performance.
How do I mount this component?
For ease, you can mount this indicator in a fixed position by snapping it onto a DIN rail.
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light
Related links
- Schneider Electric Red LED Indicator 48V ac/dc IP20, Round
- Schneider Electric iIL IPXX Round
- Schneider Electric iIL IP20 Round
- Schneider Electric iIL IPXX Round
- Schneider Electric Red LED Indicator 230V ac Round
- Schneider Electric iIL IP2X, Round
- Schneider Electric iIL IP20 Round
- Schneider Electric iIL IPXX Round
