Schneider Electric, Panel Mount White LED Pilot Light, Harmony XB6, 16 mm Cutout, 24V ac/dc, IP65, Round
- RS Stock No.:
- 373-1094
- Mfr. Part No.:
- XB6DV1BB
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.13 |
| 5 - 9 | €17.39 |
| 10 + | €17.00 |
*price indicative
- RS Stock No.:
- 373-1094
- Mfr. Part No.:
- XB6DV1BB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | White | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour White | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
Related links
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 24V dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 30V ac/dc Round
- Schneider Electric Harmony XB6 30V ac/dc Round
- Schneider Electric Harmony XB6 30V ac/dc Round
