Schneider Electric, Flush Orange LED Pilot Light, Harmony 9001K, 30 mm Cutout, 230V ac, IP66, Round
- RS Stock No.:
- 542-8403
- Mfr. Part No.:
- 9001KP7A9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€152.01
(exc. VAT)
€186.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.01 |
*price indicative
- RS Stock No.:
- 542-8403
- Mfr. Part No.:
- 9001KP7A9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 230V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony 9001K | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 230V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony 9001K | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Pilot Lights - Incandescent Bulb
Available in either plastic or metal
Screw clamp terminals
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 24 V ac IP66, Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 120V ac Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony IP69 IP66, Round
- Schneider Electric Harmony IP67 IP66, Round
