Schneider Electric Red Incandescent Lamp Pilot Light, Harmony 9001SK, 30 mm Cutout, 28 V ac, 28V dc, IP65, IP66, Round
- RS Stock No.:
- 758-624
- Mfr. Part No.:
- 9001SKP35R31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.74
(exc. VAT)
€122.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.74 |
*price indicative
- RS Stock No.:
- 758-624
- Mfr. Part No.:
- 9001SKP35R31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 28V ac, 28V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Lamp Type | Incandescent Lamp | |
| Series | Harmony 9001SK | |
| IP Rating | IP65, IP66 | |
| Pilot Light Shape | Round | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 28V ac, 28V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Lamp Type Incandescent Lamp | ||
Series Harmony 9001SK | ||
IP Rating IP65, IP66 | ||
Pilot Light Shape Round | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric red pilot light is designed for use in various applications, ensuring optimal visibility and operational performance. This product is built to withstand demanding conditions while providing reliable illumination.
Fresnel plastic lens ensures efficient light diffusion
Full voltage supply operates at both 24 V and 28 V AC/DC
IP65 and IP66 rating provides superior protection against dust and water
Related links
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout IP65 Round
- Schneider Electric Harmony 9001SK 120V ac Round
- Schneider Electric Harmony 9001SK 240V ac Round
- Schneider Electric Harmony 9001SK 120 V ac IP66, Round
- Schneider Electric Harmony 9001SK 24 V ac IP66, Round
- Schneider Electric Harmony 9001SK IP66, Round
- Schneider Electric 9001SK IP66, Round
- Schneider Electric Harmony 9001SK 120V IP66, Dome
