Idec, Panel Mount LED Pilot Light, IDEC CW, 22 mm Cutout, 24 V ac, 24V dc, IP66
- RS Stock No.:
- 813-5362
- Mfr. Part No.:
- CW1P-1EQ4S
- Manufacturer:
- Idec
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
- RS Stock No.:
- 813-5362
- Mfr. Part No.:
- CW1P-1EQ4S
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Pilot Light | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | IDEC CW | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V ac, 24V ac | ||
Product Type Pilot Light | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series IDEC CW | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
IDEC CW 22mm Flush Pilot Lights
The CW series of flush pilot lights from IDEC are designed to offer a heavy-duty rugged solution to panel mount indicationl applications perfect for use with in harsh wearing industrial environments. The aesthetics of the pilot light have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The flush pilot lights feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release. Complete with lamp modules.
Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile
Complete with lamp modules
Related links
- Idec YW 24 V ac IP65, Round
- Schneider Electric Harmony XB4 24 V ac IP66 IP69K,
- Schneider Electric Harmony XB4 24 V ac IP66 IP69K,
- Schneider Electric Harmony XB4 24 V ac IP66 IP69K,
- Schneider Electric Harmony XB4 24 V ac IP66 IP69K,
- Schneider Electric Harmony 9001SK 24 V ac IP66, Round
- Idec A6 24 V ac IP65 Rectangular
- Idec HW Series 24 V ac IP65 Dome
