RS Better World

Schneider Electric, Panel Mount White LED Pilot Light, Harmony XB5, 22 mm Cutout, 110V ac, 120 V ac, IP66, Round

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.68

(exc. VAT)

€26.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.68
5 - 9€20.79
10 +€20.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
875-2920
Mfr. Part No.:
XB5EVG1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

110V ac, 120V ac

Product Type

Pilot Light

Pilot Light Colour

White

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Bezel Material

Metal

COO (Country of Origin):
ID

Schneider Electric XB5EVG1


This Harmony XB5, plain lens monolithic white pilot light is supplied with 110V to 120V AC, uses a universal LED and screw clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Monolithic Pilot Lights with Integral LEDs


This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel

Complete unit with integral LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy