Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB5, 22 mm Cutout, 230V ac, 240 V ac, IP66, Round
- RS Stock No.:
- 875-2951
- Mfr. Part No.:
- XB5EVM3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
- 54 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €30.30 |
| 5 - 9 | €29.08 |
| 10 + | €28.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 875-2951
- Mfr. Part No.:
- XB5EVM3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac, 240V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac, 240V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony XB5 Series Pilot Light Complete, 230V AC Voltage Rating, 22mm Cutout Diameter - XB5EVM3
Features & Benefits
• IP66 rating protects against dust and water ingress
• Low current rating of 14 mA for reduced energy consumption
• Robust plastic construction ensures durability in various environments
Applications
• Ideal for industrial equipment requiring clear light signals
• Utilised in automation systems to indicate operational status
• Suitable for electrical installations where visible indicators are needed
What makes the light suitable for outdoor installations?
How does the current rating affect energy consumption?
Can it be used with different voltage levels?
What type of Terminal does it have for connections?
Related links
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 110V ac IP66, Round
- Schneider Electric Harmony XB5 24V ac/dc IP69K Round
- Schneider Electric Harmony XB5 24V ac/dc Round
