Schneider Electric, Panel Mount Yellow LED Pilot Light, Harmony XB5, 22 mm Cutout, 230V ac, 240 V ac, IP66, Round
- RS Stock No.:
- 875-2960
- Distrelec Article No.:
- 304-10-519
- Mfr. Part No.:
- XB5EVM8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €30.30 |
| 5 - 9 | €29.08 |
| 10 + | €28.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 875-2960
- Distrelec Article No.:
- 304-10-519
- Mfr. Part No.:
- XB5EVM8
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 230V ac, 240V ac | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB5 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 230V ac, 240V ac | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series Harmony XB5 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric XB5EVM8
Monolithic Pilot Lights with Integral LEDs
Related links
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 230V ac IP66, Round
- Schneider Electric Harmony XB5 110V ac IP66, Round
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 110V ac IP66, Round
