onsemi CPH5512-TL-E Dual Isolated PIN Diode, 50mA, 50V, 5-Pin CPH
- RS Stock No.:
- 163-2107
- Mfr. Part No.:
- CPH5512-TL-E
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€450.00
(exc. VAT)
€540.00
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.15 | €450.00 |
**price indicative
- RS Stock No.:
- 163-2107
- Mfr. Part No.:
- CPH5512-TL-E
- Manufacturer:
- onsemi
Related links
- ROHM RN779DT146 Dual Series PIN Diode 50V, 3-Pin SOT-346
- NXP BAP51-06W 50mA 3-Pin UMT
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi CPH5524-TL-E Dual NPN/PNP Transistor 50 V, 5-Pin CPH
- onsemi CPH6904-TL-E 25 V 6-Pin CPH
- ROHM RN731VTE-17 PIN Diode 50V, 2-Pin UMD
- ROHM RN731VTE-17 PIN Diode 50V, 2-Pin SOD-323FL
- NXP BAP50-02 50mA 2-Pin SOD-523