onsemi, Dual N-Channel JFET-Channel JFET, 25 V 20 → 40 mA, 6-Pin CPH
- RS Stock No.:
- 162-9314
- Mfr. Part No.:
- CPH6904-TL-E
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9314
- Mfr. Part No.:
- CPH6904-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | CPH | |
| Drain Source Current Ids | 20 → 40 mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V | |
| Pin Count | 6 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | CPH6904 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type JFET | ||
Sub Type JFET | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type CPH | ||
Drain Source Current Ids 20 → 40 mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V | ||
Pin Count 6 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series CPH6904 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi CPH6904-TL-E 25 V 20 → 40 mA, 6-Pin CPH
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi CPH5512-TL-E Dual Isolated PIN Diode 50V, 5-Pin CPH
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi Transistor -50 V, 3-Pin CPH
