Teng Tools 250mm End Nipper 2 mm
- RS Stock No.:
- 810-664
- Mfr. Part No.:
- MB449-10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.32 |
*price indicative
- RS Stock No.:
- 810-664
- Mfr. Part No.:
- MB449-10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cutting Capacity | 2 mm | |
| Product Type | End Nipper | |
| Overall Length | 250mm | |
| Handle Material | Vinyl Dipping | |
| Jaw Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cutting Capacity 2 mm | ||
Product Type End Nipper | ||
Overall Length 250mm | ||
Handle Material Vinyl Dipping | ||
Jaw Material Chrome Molybdenum Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools premium cutting pliers are designed for precision and strength, making them an essential tool for professionals requiring reliable cutting performance in various applications.
Crafted from chrome molybdenum alloy steel for enhanced durability
Vinyl grip allows for comfortable handling during prolonged use
Capable of cutting hard wire with a capacity of 2mm
Designed to cut medium hard wire up to 2.2mm
