Teng Tools 220mm End Nipper 1.8 mm
- RS Stock No.:
- 810-665
- Mfr. Part No.:
- MB449-9
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€42.84
(exc. VAT)
€52.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.84 |
*price indicative
- RS Stock No.:
- 810-665
- Mfr. Part No.:
- MB449-9
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | End Nipper | |
| Cutting Capacity | 1.8 mm | |
| Overall Length | 220mm | |
| Handle Material | Vinyl Dipping | |
| Jaw Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type End Nipper | ||
Cutting Capacity 1.8 mm | ||
Overall Length 220mm | ||
Handle Material Vinyl Dipping | ||
Jaw Material Chrome Molybdenum Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers deliver exceptional functionality, designed for a multitude of cutting tasks with Durable materials ensuring longevity and strength for professional use.
Manufactured from chrome molybdenum alloy steel for superior durability
Vinyl grip enhances ease of use, fitting comfortably in pockets or tool pouches
Cutting capacities include 1.8mm for hard wire and 3.4mm for soft wire
Lightweight design at 313g ensures ease of handling without compromising strength
A length of 220mm makes it versatile for various applications
Related links
- Teng Tools 250mm End Nipper 2 mm
- Teng Tools 180mm End Nipper 2 mm
- Teng Tools 160mm End Nipper 1.6 mm
- Teng Tools 110mm End Cutter End Nipper 0.8 mm
- Teng Tools 200mm End Nipper hard wire:1.6mm
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools Combination Spanner Satin, 220mm Overall 18 mm
- Teng Tools 1-Piece Gripping Plier, 230mm Overall
