Knipex 300 mm Farrier Pincers

Subtotal (1 unit)*

€66.78

(exc. VAT)

€82.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.78

*price indicative

RS Stock No.:
267-7297
Mfr. Part No.:
55 00 300
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Pincers

Overall Length

300mm

Pincer Type

Farrier

Handle Material

Forged Steel

Jaw Material

Special Tool Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 55 00 300 Farriers' Pincers (Tear-off pliers for vehicle bodywork) black atramentized 300 mm


55 00 300 Farriers' Pincers with small head and anvil for redirecting horseshoe-nails. The Ideal pliers for the farrier. Also suitable for dismantling work in vehicle body workshops. Cutting edges additionally hardened

cutting edge hardness approx. 59 HRC. - Head width (W3): 20.0mm- Cutting edge length mm: 20mm

Features and Benefits


With Small Head And Anvil For Redirecting Horseshoe-Nails

Technical attributes


The Ideal Pliers For The Farrier
Also Suitable For Dismantling Work In Vehicle Body Workshops
Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 59 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy