Virax Pipe Bender For Use With Copper 35 mm
- RS Stock No.:
- 878-325
- Mfr. Part No.:
- 251864
- Manufacturer:
- Virax
Subtotal (1 unit)*
€642.89
(exc. VAT)
€790.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.89 |
*price indicative
- RS Stock No.:
- 878-325
- Mfr. Part No.:
- 251864
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 35 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax copper counter-former is essential for optimising pipe bending processes within Eurostem III applications. This robust product enhances pipe sliding and durability while effectively managing bending loads.
Constructed from copper for superior durability and reliability
Designed specifically for Eurostem III systems, ensuring compatibility
Optimises resistance to wear and bending loads for increased longevity
Improves pipe sliding to minimise effort during installation
Related links
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 16 mm
- Virax Pipe Bender For Use With Copper 28 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Copper 12 mm
