Virax Pipe Bender For Use With Copper 40 mm
- RS Stock No.:
- 948-960
- Mfr. Part No.:
- 251877
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€2,745.42
(exc. VAT)
€3,376.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,745.42 |
*price indicative
- RS Stock No.:
- 948-960
- Mfr. Part No.:
- 251877
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 40 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 40 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Virax bending tool offers efficient pipe bending solutions, designed to handle a range of pipe types with precision, making it Ideal for both factory and worksite applications.
Light and Durable aluminium casing enhances longevity
Max bending capacity of 40 mm allows for versatile usage
Self-adjusting clutch ensures smooth gearbox engagement
Easily reversible angle setup thanks to 90° indexing shaft
Related links
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender 40 mm
- Virax Pipe Bender 40/49 mm
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 26 mm
