Virax Pipe Bender For Use With Steel 12 → 45 mm
- RS Stock No.:
- 287-9309
- Mfr. Part No.:
- 240279
- Manufacturer:
- Virax
Subtotal (1 unit)*
€2,594.10
(exc. VAT)
€3,190.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,594.10 |
*price indicative
- RS Stock No.:
- 287-9309
- Mfr. Part No.:
- 240279
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Handle Type | Manual | |
| Bend Angle | 90° | |
| Compatible Pipe Diameter | 12 → 45 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Handle Type Manual | ||
Bend Angle 90° | ||
Compatible Pipe Diameter 12 → 45 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Manual Hydraulic Bender is for worksites or prefabrication. Its simple action circuit with spring-loaded piston return.
Good quality
Related links
- Virax Pipe Bender 45 mm
- Virax Pipe Bender 12/17 mm
- Virax Pipe Bender 12 mm
- Virax Pipe Bender 12 → 50 mm
- Virax Pipe Bender For Use With Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Light Weight Alloy 12 mm
- Virax Pipe Bender For Use With Copper 12 mm → 15 mm
