Virax Pipe Bender For Use With Annealed Copper 16 mm

Subtotal (1 unit)*

€38.64

(exc. VAT)

€47.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.64

*price indicative

RS Stock No.:
287-9325
Mfr. Part No.:
250016
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Annealed Copper

Compatible Pipe Diameter

16 mm

Standards/Approvals

EN 1057 standard

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Virax Formers Crossbow Bender in high strength glass fibre charged plastic, guaranteeing ideal maintaining of the tube in the former. For perfect bending of annealed copper tubes, in compliance with the recommendations of the EN 1057 standard, or mult

Clear and visible marking of the diameter and bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy