Virax Pipe Bender For Use With Annealed Copper 26 mm
- RS Stock No.:
- 949-017
- Mfr. Part No.:
- 251781
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€1,360.09
(exc. VAT)
€1,672.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,360.09 |
*price indicative
- RS Stock No.:
- 949-017
- Mfr. Part No.:
- 251781
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Pipe Bender | |
| Handle Type | Pistol Grip | |
| Compatible Pipe Diameter | 26 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Pipe Bender | ||
Handle Type Pistol Grip | ||
Compatible Pipe Diameter 26 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax bender is a robust and lightweight solution for precise bending of various pipe types, designed to facilitate effortless and efficient metal pipe bending in both professional and DIY contexts.
Bending angle reaches up to 180° for versatile applications
Compatible with multilayer pipes ranging from 14 to 26 mm
Supplied with Durable Virabox for secure and convenient storage
Lightweight at 11.960 kg for easy handling during use
Related links
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
