Virax Pipe Bender For Use With Light Weight Alloy 3/8 in
- RS Stock No.:
- 287-9346
- Mfr. Part No.:
- 250170
- Manufacturer:
- Virax
Subtotal (1 unit)*
€70.54
(exc. VAT)
€86.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.54 |
*price indicative
- RS Stock No.:
- 287-9346
- Mfr. Part No.:
- 250170
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Light Weight Alloy | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Light Weight Alloy | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 3/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Former for 2501 Crossbow Bender is a high strength lightweight alloy formers.
Good quality
Related links
- Virax Pipe Bender For Use With Light Weight Alloy 3/4 in
- Virax Pipe Bender For Use With Light Weight Alloy 5/8 in
- Virax Pipe Bender For Use With Light Weight Alloy 7/8 in
- Virax Pipe Bender For Use With Light Weight Alloy 18 mm
- Virax Pipe Bender For Use With Light Weight Alloy 15 mm
- Virax Pipe Bender For Use With Light Weight Alloy 14 mm
- Virax Pipe Bender For Use With Light Weight Alloy 16 mm
- Virax Pipe Bender For Use With Light Weight Alloy 22 mm
