Ega-Master 1/8 → 2 in Pipe Cutter Cuts Steel
- RS Stock No.:
- 593-960
- Mfr. Part No.:
- 63172
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€80.14
(exc. VAT)
€98.57
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.14 |
*price indicative
- RS Stock No.:
- 593-960
- Mfr. Part No.:
- 63172
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 1/8 → 2 in | |
| Material Cut | Steel | |
| Body Material | Steel | |
| Overall Length | 375mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Pipe Cutter | ||
Cutting Capacity 1/8 → 2 in | ||
Material Cut Steel | ||
Body Material Steel | ||
Overall Length 375mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Steel Pipe Cutters have been designed for the most demanding jobs, allowing quick and efficient cuts. They are suitable for both steel and stainless steel pipes.
High durability easy to use and comfortable
Handle has been designed to provide a quick and easy grip
Body made of Ductile cast iron
Related links
- Ega-Master Pipe Cutter 4 in Cuts Steel
- Ega-Master Pipe Cutter 3-32mm Cuts Copper
- Ega-Master Pipe Cutter 35 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 32 mm Cuts Copper
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Ega-Master Pipe Cutter 3-22 mm Cuts Copper
- Teng Tools TF30 Pipe Cutter 1 inch Cuts Brass
