Gedore 175 mm Pipe Cutter Cuts Cast Iron
- RS Stock No.:
- 608-615
- Mfr. Part No.:
- 4536250
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€960.25
(exc. VAT)
€1,181.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €960.25 |
*price indicative
- RS Stock No.:
- 608-615
- Mfr. Part No.:
- 4536250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Cutting Capacity | 175 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Cast Iron | |
| Cutter Action | Ratchet | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Cutting Capacity 175 mm | ||
Product Type Pipe Cutter | ||
Material Cut Cast Iron | ||
Cutter Action Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Link pipe cutter is a specialised tool designed for cutting steel, SML, and cast iron pipes with unparalleled precision. Its ratchet-type operation allows for low space requirements, making it Ideal for tight environments. This versatile cutter accommodates pipe diameters ranging from 85 to 175 mm in its standard version, while also being expandable to handle tubes up to a maximum outer diameter of 330 mm. Finished in a striking blue paint, this robust cutter is crafted to ensure longevity and reliability, making it an essential addition to any professional toolkit. With an emphasis on performance, the link pipe cutter is an indispensable resource for tradespeople who demand both efficiency and accuracy in their work.
Low space requirements due to ratchet type operation
Robust and Durable design ensures long lasting performance
Striking blue finish adds visibility and style
Designed specifically for use with steel, SML, and cast iron pipes
Related links
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
- ERKO 64170 170 mm Pipe Cutter Cuts Plastic
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- SAM 42 mm Pipe Cutter Cuts Steel
- Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Ega-Master 42 mm Pipe Cutter Cuts Plastic
