ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 275-8730
- Mfr. Part No.:
- 65076-X
- Manufacturer:
- ERKO
Subtotal (1 unit)*
€127.18
(exc. VAT)
€156.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.18 |
*price indicative
- RS Stock No.:
- 275-8730
- Mfr. Part No.:
- 65076-X
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 6 → 76 mm | |
| Material Cut | Stainless Steel | |
| Body Material | Aluminium Alloy | |
| Model Number | 65076-X | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Pipe Cutter | ||
Cutting Capacity 6 → 76 mm | ||
Material Cut Stainless Steel | ||
Body Material Aluminium Alloy | ||
Model Number 65076-X | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO metal pipe cutter has quick and precise adjustment knob. It is possible to change wheel easily and without tools.
Clean and clean cut
It is robust and light in weight
Related links
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65035-X 3 → 35 mm Pipe Cutter Cuts Stainless Steel
- Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
- Crescent 9113C 75 mm Pipe Cutter Cuts Stainless Steel
