Teng Tools TFP01 42 mm Pipe Cutter Cuts PEX

Subtotal (1 unit)*

€113.16

(exc. VAT)

€139.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.16

*price indicative

RS Stock No.:
809-437
Mfr. Part No.:
TFP01
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Cutting Capacity

42 mm

Product Type

Pipe Cutter

Material Cut

PEX

Body Material

Polyethylene

Model Number

TFP01

Cutter Action

Rotary

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools replacement blades offer an essential solution for pipe cutting, ensuring efficient and precise blade performance for various piping materials. Ideal for professionals in automotive and engineering sectors where accuracy is paramount.

Replacement cutting blade designed specifically for pipe cutters

Made for compatibility with PEX, XLPE, and soft plastic pipes

Lightweight at 41 grams for easy handling

Manufactured in Taiwan, ensuring quality craftsmanship

Fits pipes with a capacity range of 0 to 42 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy