Teng Tools TFP02 42 mm Pipe Cutter Cuts PEX
- RS Stock No.:
- 809-438
- Mfr. Part No.:
- TFP02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€112.32
(exc. VAT)
€138.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.32 |
*price indicative
- RS Stock No.:
- 809-438
- Mfr. Part No.:
- TFP02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cutting Capacity | 42 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | PEX | |
| Model Number | TFP02 | |
| Cutter Action | Rotary | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cutting Capacity 42 mm | ||
Product Type Pipe Cutter | ||
Material Cut PEX | ||
Model Number TFP02 | ||
Cutter Action Rotary | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades offer a precision solution for pipe cutting tasks, designed specifically for the pipe cutter. These blades ensure efficient cutting performance for various pipe materials.
Replacement blade for use with Teng Tools pipe cutters
Accommodates pipe sizes ranging from 0 to 42 mm
Compatible with PEX, XLPE, and soft plastic pipe materials
Manufactured in Taiwan for quality assurance
Lightweight design with a net weight of 69 grams
Related links
- Teng Tools TFP01 42 mm Pipe Cutter Cuts PEX
- SAM 42 mm Pipe Cutter Cuts Steel
- Ega-Master 42 mm Pipe Cutter Cuts Plastic
- Virax 210445 6 → 42 mm Pipe Cutter Cuts Copper
- NWS 42 mm Pipe Cutter Cuts Plastic
- ERKO 64042 42 mm Pipe Cutter Cuts Plastic
- Ega-Master 42 mm Pipe Cutter Cuts Copper
- RS PRO 12 → 42 mm Pipe Cutter Cuts Plastic
