Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 878-274
- Mfr. Part No.:
- 210447
- Manufacturer:
- Virax
Subtotal (1 unit)*
€78.16
(exc. VAT)
€96.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.16 |
*price indicative
- RS Stock No.:
- 878-274
- Mfr. Part No.:
- 210447
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 14 → 54 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Model Number | 210447 | |
| Overall Length | 183mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 14 → 54 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Model Number 210447 | ||
Overall Length 183mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax Copper Tube Cutter is a precision tool designed for accurately cutting copper tubes ranging from 14 to 54 mm in diameter, ensuring clean and efficient cuts for various plumbing needs.
Max thickness of 2 mm accommodates a range of copper tubes
Slider-mounted cutting wheel enhances cutting precision and control
Phosphate-coated cutting wheel and rollers provide durability and reduce wear
Ergonomically designed knob ensures an excellent grip for ease of use
Related links
- Virax 210475 14 → 54 mm Pipe Cutter Cuts Stainless Steel
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- Virax 210455 6 → 67 mm Pipe Cutter Cuts Copper
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- Virax 210445 6 → 42 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
- Bahco 15 mm Pipe Cutter Cuts Copper
