Bahco 10 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 257-7310
- Mfr. Part No.:
- 306-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.33
(exc. VAT)
€56.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.33 |
*price indicative
- RS Stock No.:
- 257-7310
- Mfr. Part No.:
- 306-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 10 mm | |
| Material Cut | Copper | |
| Body Material | Steel | |
| Overall Length | 43mm | |
| Cutter Action | Automatic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 10 mm | ||
Material Cut Copper | ||
Body Material Steel | ||
Overall Length 43mm | ||
Cutter Action Automatic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco tube cutter is ideal for cutting plumbing pipes having diameter of 10 mm, tubes made of copper and other soft materials. No need to manual adjustment while cutting the tube. Tube cutters use a cutting wheel.
Length 43 mm
Internal diameter 26 mm
Weight 125 g
Related links
- Bahco 15 mm Pipe Cutter Cuts Copper
- Bahco 22 mm Pipe Cutter Cuts Copper
- Bahco 12 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- SAM 16 mm Pipe Cutter Cuts Copper
- BETA 16 mm Pipe Cutter Cuts Copper, Light Alloy
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
