Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 176-4183
- Distrelec Article No.:
- 301-16-792
- Mfr. Part No.:
- 90 22 02 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€42.82
(exc. VAT)
€52.67
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.82 |
*price indicative
- RS Stock No.:
- 176-4183
- Distrelec Article No.:
- 301-16-792
- Mfr. Part No.:
- 90 22 02 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 13 → 32 mm | |
| Material Cut | Plastic | |
| Body Material | Plastic | |
| Model Number | TwistCut® | |
| Cutter Action | Replacement Blade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pipe Cutter | ||
Cutting Capacity 13 → 32 mm | ||
Material Cut Plastic | ||
Body Material Plastic | ||
Model Number TwistCut® | ||
Cutter Action Replacement Blade | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 90 22 02 SB TwistCut® Corrugated Pipe Cutter 100 mm
90 22 02 SB KNIPEX TwistCut® For the reliable and fast cutting of many plastic corrugated pipes with the universal capacity range from Ø 13 to 32 mm. for corrugated plastic pipes with ridge widths of up to 2.7 mm. No damage to the internal cables or pipes. Separate even softer, flexible plastic corrugated pipes: Apply little pressure on the TwistCut® when cutting to avoid the corrugated pipe to be deformed. Simple insertion, reliable and easy cutting without waste. Precise cut without damage thanks to unique arrangement of the cutters with side guide. Good accessibility thanks to slim design. With stripping blades for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4.0 mm². Location ridges (patent pending) on the 1.5 and 2.5 mm² wire stripping blades for the fast insertion of cable. Internal length scale for consistent stripping of cable, legible for both right and left handed users. - Cutting capacities (diameter): Ø 13 – 32mm- Stripping capacity conductors and strands: 0.2 – 4mm²
Features and Benefits
For The Reliable And Fast Cutting Of Many Plastic Corrugated Pipes With The Universal Capacity Range From Ø 13 To 32 Mm
For Corrugated Plastic Pipes With Ridge Widths Of Up To 2.7 Mm
No Damage To The Internal Cables Or Pipes
Separate Even Softer, Flexible Plastic Corrugated Pipes: Apply Little Pressure On The Twistcut® When Cutting To Avoid The Corrugated Pipe To Be Deformed
With Stripping Blades For Cross-Sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4.0 Mm²
Location Ridges (Patent Pending) On The 1.5 And 2.5 Mm² Wire Stripping Blades For The Fast Insertion Of Cable
Internal Length Scale For Consistent Stripping Of Cable, Legible For Both Right And Left Handed Users
For Corrugated Plastic Pipes With Ridge Widths Of Up To 2.7 Mm
No Damage To The Internal Cables Or Pipes
Separate Even Softer, Flexible Plastic Corrugated Pipes: Apply Little Pressure On The Twistcut® When Cutting To Avoid The Corrugated Pipe To Be Deformed
With Stripping Blades For Cross-Sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4.0 Mm²
Location Ridges (Patent Pending) On The 1.5 And 2.5 Mm² Wire Stripping Blades For The Fast Insertion Of Cable
Internal Length Scale For Consistent Stripping Of Cable, Legible For Both Right And Left Handed Users
Technical attributes
Simple Insertion, Reliable And Easy Cutting Without Waste
Precise Cut Without Damage Thanks To Unique Arrangement Of The Cutters With Side Guide
Good Accessibility Thanks To Slim Design
Precise Cut Without Damage Thanks To Unique Arrangement Of The Cutters With Side Guide
Good Accessibility Thanks To Slim Design
Related links
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic
- Knipex 90 31 02 SB 35 mm Pipe Cutter Cuts Copper Aluminium, Brass
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex PlastiCut® 25 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Knipex 25 mm Pipe Cutter Cuts Plastic
- Knipex 26 mm Pipe Cutter Cuts Plastic
