NWS 35 mm Plastic Cutting Pliers Cuts Plastic

Subtotal (1 unit)*

€75.11

(exc. VAT)

€92.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.11

*price indicative

RS Stock No.:
249-6534
Mfr. Part No.:
N397-35
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Cutting Capacity

35 mm

Product Type

Plastic Cutting Pliers

Material Cut

Plastic

Body Material

Stainless Steel

Overall Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The NWS makes plastic and multilayer tube cutters for cutting compound tubes and flexible protective tubes.

Improved cutting geometry for simple cutting and higher operating times

With tool-free quick-change system of the blade

Opening of the blade in each position possible

Optimum leverage for easy and effortless work

tempered and coated

Made of magnesium die casting

Very light and robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy