Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 257-7319
- Mfr. Part No.:
- 401-28
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.32
(exc. VAT)
€60.66
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 139 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.32 |
*price indicative
- RS Stock No.:
- 257-7319
- Mfr. Part No.:
- 401-28
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 28 mm | |
| Material Cut | Stainless Steel | |
| Body Material | Steel | |
| Overall Length | 87mm | |
| Cutter Action | Cutting Wheel Mounted In A Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 28 mm | ||
Material Cut Stainless Steel | ||
Body Material Steel | ||
Overall Length 87mm | ||
Cutter Action Cutting Wheel Mounted In A Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Pipe Cutter, 28mm Cutting Capacity, Steel Body - 401-28
This pipe cutter is a handheld tool designed for cleanly severing metal tubing up to 28mm diameter in industrial settings. It operates by progressively scoring and rotating around the tube to produce controlled cuts, making it suitable for workshop and on‑site tasks in automation, electrical and mechanical environments.
Features & Benefits
• Cutting wheel mounted in a pin with ball for quick replacement
• Support wheels coated to prevent tube surface contamination
• Knob engineered to reduce required tightening force
• Compatible with copper, aluminium and copper‑zinc alloy pipes
• Suitable for steel and stainless‑steel tube cutting
• Support wheels coated to prevent tube surface contamination
• Knob engineered to reduce required tightening force
• Compatible with copper, aluminium and copper‑zinc alloy pipes
• Suitable for steel and stainless‑steel tube cutting
**Applications**
• Suitable for cutting copper refrigeration lines on‑site
• Ideal for trimming aluminium conduit in electrical installations
• Used with steel tubing in mechanical maintenance tasks
• Can be used for stainless‑steel brake or fuel lines in automotive work
• Used for preparatory cutting of copper‑zinc alloy tubing in assembly
• Ideal for trimming aluminium conduit in electrical installations
• Used with steel tubing in mechanical maintenance tasks
• Can be used for stainless‑steel brake or fuel lines in automotive work
• Used for preparatory cutting of copper‑zinc alloy tubing in assembly
What is the maximum tube diameter this tool can handle?
It accepts tubes up to a 28mm outside diameter, covering common small to medium metal pipes.
How is the cutting wheel maintained or replaced?
The wheel is mounted on a pinned ball joint for Rapid removal and replacement without specialised tools.
Which metals can be cut with this tool?
It is suitable for copper, aluminium, copper‑zinc alloys, mild steel and stainless‑steel tubes.
How does the design protect tube surfaces during operation?
The support wheels have a coated finish that minimises contamination and marking of the tube exterior.
Related links
- Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
