Milwaukee C12 PPC-0 50 mm Pipe Cutter Cuts Polyvinyl Chloride
- RS Stock No.:
- 269-6404
- Mfr. Part No.:
- 4933416550
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€151.56
(exc. VAT)
€186.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.56 |
*price indicative
- RS Stock No.:
- 269-6404
- Mfr. Part No.:
- 4933416550
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 50 mm | |
| Material Cut | Polyvinyl Chloride | |
| Body Material | Metal | |
| Model Number | C12 PPC-0 | |
| Overall Length | 365mm | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pipe Cutter | ||
Cutting Capacity 50 mm | ||
Material Cut Polyvinyl Chloride | ||
Body Material Metal | ||
Model Number C12 PPC-0 | ||
Overall Length 365mm | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Pipe Cutter, 50mm Cutting Capacity, PVC Material - 4933416550
This pipe cutter is a highly efficient tool designed specifically for cutting PVC pipes with a maximum cutting capacity of 50mm. Manufactured with a robust metal body, this Durable pipe cutter is Ideal for professionals in automation, electronics, electrical, and mechanical industries. Featuring Advanced cutting technology, it embodies reliability and precision, making it a valuable addition to your pipe cutting tools.
Features & Benefits
• Designed for cutting pipes up to 50mm in diameter
• Constructed with a metal body for enhanced durability
• Specifically MADE for efficiently cutting PVC materials
• Simple operation ensures quick and precise cuts
• Compact design facilitates portability and convenience
• Ideal for industrial applications requiring EXACT specifications
• Constructed with a metal body for enhanced durability
• Specifically MADE for efficiently cutting PVC materials
• Simple operation ensures quick and precise cuts
• Compact design facilitates portability and convenience
• Ideal for industrial applications requiring EXACT specifications
Applications
• Used with PVC piping in construction projects
• Suitable for electrical and mechanical installations
• Employed in automation processes for reliable cutting
• Utilised in plumbing operations for efficient pipe preparation
• Suitable for electrical and mechanical installations
• Employed in automation processes for reliable cutting
• Utilised in plumbing operations for efficient pipe preparation
What materials can be cut with this tool?
The tool is specifically designed for cutting PVC pipes, offering optimal performance with this material.
How does this tool ensure precision in cutting?
The construction allows for a clean and accurate cut, reducing the need for adjustments or reworking during installation.
Is the tool user-friendly for individuals new to pipe-cutting tasks?
Yes, the straightforward design enables ease of use, making it suitable for both professionals and beginners in the field.
What are the advantages of using a metal pipe cutter over plastic alternatives?
Metal construction provides greater durability and strength, making it more suitable for heavy-duty applications without risking damage during use.
Can this cutter be used in tight spaces?
The Compact design is advantageous for use in confined areas, allowing for effective cutting even where space is limited.
Related links
- RS PRO 13 mm Pipe Cutter Cuts Polyvinyl Chloride
- Milwaukee C12 PC-0 12 mm Pipe Cutter Cuts Copper
- RS PRO 42 mm Pipe Cutter Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
- SCHAEFFLER ARCALUB-X.HOSE-CUTTOOL Cutter Cuts Polyvinyl Chloride
- Festo 194592 28 mm Tube Cutter Cuts Polyvinyl Chloride, Plastic
- ERKO 64006 50 → 127 mm Pipe Cutter Cuts Polyethylene, Polyvinyl Chloride
- Wiss 6 → 23 mm Pipe Cutter Cuts Aluminium Brass, Polyvinyl Chloride
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
