ERKO 64006 50 → 127 mm Pipe Cutter Cuts Polyethylene, Polyvinyl Chloride
- RS Stock No.:
- 707-592
- Manufacturer:
- ERKO
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 707-592
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Cutting Capacity | 50 → 127 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Polyethylene, Polyvinyl Chloride | |
| Body Material | Aluminium Alloy, Magnesium | |
| Model Number | 64006 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Cutting Capacity 50 → 127 mm | ||
Product Type Pipe Cutter | ||
Material Cut Polyethylene, Polyvinyl Chloride | ||
Body Material Aluminium Alloy, Magnesium | ||
Model Number 64006 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO replacement cutting wheel designed specifically for the ERKO 64127 PVC pipe cutter. With a 51mm diameter, it enables clean, square cuts on PVC tubing without burrs or deformation. Its tool-free installation makes it a convenient and efficient upgrade for professionals and DIY users alike.
Compatible with the ERKO 64127 pipe cutter for precise PVC cuts
Allows tool-free replacement, simplifying maintenance and reducing downtime
Engineered for clean, burr-free cuts on PVC tubes up to 127mm diameter
Related links
- ERKO 64127 127 mm Pipe Cutter Cuts Plastic
- RS PRO 42 mm Pipe Cutter Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
- ERKO 64170 170 mm Pipe Cutter Cuts Plastic
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- ERKO 64042 42 mm Pipe Cutter Cuts Plastic
- ERKO 64028 28 mm Pipe Cutter Cuts Plastic
- ERKO 64063 63 mm Pipe Cutter Cuts Plastic
- ERKO 65035-X 3 → 35 mm Pipe Cutter Cuts Stainless Steel
