ERKO 64063 63 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 275-8725
- Mfr. Part No.:
- 64063
- Manufacturer:
- ERKO
Subtotal (1 unit)*
€116.41
(exc. VAT)
€143.18
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.41 |
*price indicative
- RS Stock No.:
- 275-8725
- Mfr. Part No.:
- 64063
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Cutting Capacity | 63 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Magnesium Light Metal Alloy | |
| Model Number | 64063 | |
| Cutter Action | Tube Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Cutting Capacity 63 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Magnesium Light Metal Alloy | ||
Model Number 64063 | ||
Cutter Action Tube Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO tube cutter has powerful grip and a perfectly positioned blade for straight, fast and precise cuts of PVC and PER tubes.
Safe and quick blade change
Reduced effort for cutting
Related links
- ERKO 64170 170 mm Pipe Cutter Cuts Plastic
- ERKO 64042 42 mm Pipe Cutter Cuts Plastic
- ERKO 64127 127 mm Pipe Cutter Cuts Plastic
- ERKO 64028 28 mm Pipe Cutter Cuts Plastic
- Ega-Master 35 mm Pipe Cutter Cuts Plastic
- Ega-Master 42 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
