ERKO 64127 127 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 275-8726
- Mfr. Part No.:
- 64127
- Manufacturer:
- ERKO
Subtotal (1 unit)*
€165.35
(exc. VAT)
€203.38
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.35 |
*price indicative
- RS Stock No.:
- 275-8726
- Mfr. Part No.:
- 64127
- Manufacturer:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Cutting Capacity | 127 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Magnesium Light Metal Alloy | |
| Model Number | 64127 | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Cutting Capacity 127 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Magnesium Light Metal Alloy | ||
Model Number 64127 | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO tube cutter comes with grip and sharp of the blade perfect for fast and precise cutting of flexible pipes. It has application in compressed air network, hydraulics, pneumatics, irrigation and underfloor heating.
Safe and quick blade change
Reduced effort for cutting
Related links
- Irwin Pipe Cutter 26 mm Cuts Plastic
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- ERKO 64006 Pipe Cutter 50 to 127 mm Cuts Polyethylene, Polyvinyl Chloride
- ERKO 64063 Pipe Cutter 63 mm Cuts Plastic
- ERKO 64170 Pipe Cutter 170 mm Cuts Plastic
- ERKO 64028 Pipe Cutter 28 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic
