Legris 3130 Series Polymer Safety Clip for 6 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

€37.80

(exc. VAT)

€46.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€37.80€0.378-
5 - 9€36.26€0.3634%
10 - 24€35.44€0.3546%
25 +€34.69€0.3478%

*price indicative

RS Stock No.:
768-1211
Mfr. Part No.:
3130 06 03
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Safety Clip

Tube Size

6 mm

Series

3130

Material

Polymer

Outside Diameter

12mm

Standards/Approvals

No

For Use With

LF 3000 Instant Fittings, LIQUIfit Instant Fittings, LF PVDF Instant Fittings

COO (Country of Origin):
FR

Tamper-Evident Safety Clips


Legris Tamper-Evident Safety Clips, available in red, blue, green, yellow, black, and white, provide secure connections for Legris LF3000 instant fittings, as well as Legris LIQUIfit instant fittings and Legris pneumatic function fittings. The safety clips are easily installed, may only be removed using pliers, enable a visual indication should tampering occur, as well as providing a visual indication that tubing should not be disconnected without proper authorisation. The colour-coding of the Legris Tamper-Evident Safety Clips helps distinguish one fluid circuit from another when one colour clip is installed for use within a designated fluid circuit.

Legris Tamper-Evident Safety Clips are compatible with air, grease, and cleaning agents, available for metric and imperial size tubes, may be installed for use within environments from -20°C to 150°C, and are manufactured from tough fibreglass-reinforced polyamide 6-6.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy