Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- RS Stock No.:
- 347-042
- Mfr. Part No.:
- MTN6304-0019
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€383.32
(exc. VAT)
€471.48
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.32 |
*price indicative
- RS Stock No.:
- 347-042
- Mfr. Part No.:
- MTN6304-0019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 18mm | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 18mm | ||
Series KNX | ||
- COO (Country of Origin):
- RO
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart building automation. It comes as a complete product with a white finish and supports four channels. The detector features creep zone protection for improved detection coverage. It offers adjustable light sensitivity and time adjustment settings, allowing for customized operation based on ambient conditions and user preferences.
Can be flush or ceiling mounted
Made of Plastic
Made of Plastic
Related links
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
